Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008876Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AK3623
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 100+ | $3.550 |
| 250+ | $3.300 |
| 500+ | $3.100 |
| 1000+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008876Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AK3623
Technical Datasheet
Thermal Resistance-
Packages Cooled-
External Width - Metric22.9mm
External Height - Metric19.7mm
External Length - Metric58.4mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial0.9"
External Height - Imperial0.78"
External Length - Imperial2.3"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
-
External Width - Metric
22.9mm
External Length - Metric
58.4mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.78"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
19.7mm
External Diameter - Metric
-
External Width - Imperial
0.9"
External Length - Imperial
2.3"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
