Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP008855Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 25AK3606 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.920 |
| 25+ | $28.690 |
| 50+ | $26.960 |
| 100+ | $26.220 |
| 250+ | $25.480 |
Price for:Each
Minimum: 1
Multiple: 1
$30.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP008855Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 25AK3606 |
| Technical Datasheet | |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 600mW |
| Current Max @ Diff Temperature Max | 800mA |
| Voltage Max @ Diff Temperature Max | 1.3V |
| Length | 4.9mm |
| Width | 3.25mm |
| Depth | 2.45mm |
| Temperature Difference Max | 67°C |
| Product Range | - |
| Internal Resistance | - |
| Lead Wires | 100mm, UL-Style 1569, PVC Insulated |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 800mA |
| Length | 4.9mm |
| Depth | 2.45mm |
| Product Range | - |
| Lead Wires | 100mm, UL-Style 1569, PVC Insulated |
| Cooling Power Pc | 600mW |
|---|---|
| Voltage Max @ Diff Temperature Max | 1.3V |
| Width | 3.25mm |
| Temperature Difference Max | 67°C |
| Internal Resistance | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
