Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP008793Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 25AK3546 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $896.840 |
| 5+ | $872.150 |
| 10+ | $847.470 |
| 25+ | $793.990 |
| 50+ | $756.960 |
Price for:Each
Minimum: 1
Multiple: 1
$896.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP008793Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 25AK3546 |
| Technical Datasheet | |
| No. of Stages | 1 Stage |
| Cooling Power Pc | 200W |
| Current Max @ Diff Temperature Max | 11.8A |
| Voltage Max @ Diff Temperature Max | 28V |
| Length | 400mm |
| Width | 153mm |
| Depth | 175mm |
| Temperature Difference Max | - |
| Product Range | - |
| Internal Resistance | - |
| Lead Wires | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Stages | 1 Stage |
|---|---|
| Current Max @ Diff Temperature Max | 11.8A |
| Length | 400mm |
| Depth | 175mm |
| Product Range | - |
| Lead Wires | - |
| Cooling Power Pc | 200W |
|---|---|
| Voltage Max @ Diff Temperature Max | 28V |
| Width | 153mm |
| Temperature Difference Max | - |
| Internal Resistance | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
