Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008782Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.30AK4757
Product RangeMulticomp Pro Flux Brushes
Your Part Number
1,330 In Stock
45 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.980 |
| 50+ | $35.160 |
| 100+ | $34.330 |
| 250+ | $33.510 |
| 500+ | $32.690 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$35.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008782Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.30AK4757
Product RangeMulticomp Pro Flux Brushes
Technical Datasheet
Overall Length6"
Overall Length6"
Width0.375"
Bristle Material-
Handle MaterialIron
Product RangeMulticomp Pro Flux Brushes
SVHCNo SVHC (08-Jul-2021)
Product Overview
These MP008782 bristle brushes with iron handles are suitable for many applications, including applying liquid treatments to PCBs and removing solder flux.
- Material: Bristle and Iron pipe
- Bristles Length: 7/8″
- Bristles Width: 3/8″
- Length for Pipe: 5-1/4″
- Total length: 6"
Technical Specifications
Overall Length
6"
Width
0.375"
Handle Material
Iron
SVHC
No SVHC (08-Jul-2021)
Overall Length
6"
Bristle Material
-
Product Range
Multicomp Pro Flux Brushes
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
