Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008776Copy
Newark Part No.25AK1017
Product RangeMP Auto Blade Fuseholders
Your Part Number
451 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 100+ | $3.280 |
| 250+ | $3.020 |
| 500+ | $2.820 |
| 1000+ | $2.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008776Copy
Newark Part No.25AK1017
Product RangeMP Auto Blade Fuseholders
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current30A
Fuse Size HeldATC, ATO, ATP
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeMP Auto Blade Fuseholders
Voltage Rating VAC-
Voltage Rating VDC32V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATC, ATO, ATP
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (25-Jun-2025)
Fuse Current
30A
Holder Terminals
Wire Leaded
Product Range
MP Auto Blade Fuseholders
Voltage Rating VDC
32V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
