Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008771Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AK1012
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.940 |
| 100+ | $6.810 |
| 250+ | $6.390 |
| 500+ | $6.060 |
| 1000+ | $5.800 |
Price for:Each
Minimum: 1
Multiple: 1
$7.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008771Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AK1012
Technical Datasheet
Connector to ConnectorMains Plug, Schuko to IEC 60320 C13
Cable Length - Metric500mm
Current Rating10A
Voltage Rating250VAC
Jacket ColorRed
Product Range-
Cable Length - Imperial19.7"
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
Mains Plug, Schuko to IEC 60320 C13
Current Rating
10A
Jacket Color
Red
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
