Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008595Copy
Newark Part No.87AJ1744
Product RangeMulticomp Pro HD CCTV Testers
Your Part Number
52 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $245.700 |
Price for:Each
Minimum: 1
Multiple: 1
$245.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008595Copy
Newark Part No.87AJ1744
Product RangeMulticomp Pro HD CCTV Testers
Technical Datasheet
Accessory TypeHD CCTV Tester
For Use WithCCTV
Product RangeMulticomp Pro HD CCTV Testers
SVHCNo SVHC (25-Jun-2025)
Product Overview
The mulicomp PRO MP008595 is an HD CCTV tester designed for maintenance and installations of CVBS, TVI, CVI, AHD cameras. It also has HDMI, VGA, BNC and audio input, plus PING test, LED flashlight, DC12V, 1A power output. Its portability and user-friendly design make this tester and essential tool for all installers or technicians.
- Analog camera test
- 8MP TVI, 8MP CVI and 8MP AHD and CVBS test
- BNC, VGA and HDMI inputs
- 5” TFT-LCD screen, 800 x 480
Applications
Test & Measurement, Audio & Video, Electronics Service, Metering, Signal Processing
Contents
x1 Tester; x1 Network cable tester; x1 Adaptor DC5V 2A; x1 Lithium ion battery (3.7V DC 5200mAh); x1 Tool bag; x1 DC Power cable; x1 BNC cable; x1 RS485 cable; x1 Audio cable; x1 Safety cord; x1 Wrist belt
Technical Specifications
Accessory Type
HD CCTV Tester
Product Range
Multicomp Pro HD CCTV Testers
For Use With
CCTV
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
