Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.780 |
| 25+ | $132.750 |
| 50+ | $129.390 |
| 100+ | $125.370 |
| 250+ | $121.350 |
Price for:Each
Minimum: 1
Multiple: 1
$138.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008445Copy
Newark Part No.73AJ8865
Technical Datasheet
Thermal Resistance0.29°C/W
Packages Cooled-
External Width - Metric250mm
External Height - Metric40mm
External Length - Metric300mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial9.85"
External Height - Imperial1.58"
External Length - Imperial11.82"
External Diameter - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
0.29°C/W
External Width - Metric
250mm
External Length - Metric
300mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
1.58"
External Diameter - Imperial
-
SVHC
To Be Advised
Packages Cooled
-
External Height - Metric
40mm
External Diameter - Metric
-
External Width - Imperial
9.85"
External Length - Imperial
11.82"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
