
Need more?
| Quantity | Price |
|---|---|
| 1+ | $77.180 |
| 5+ | $72.650 |
| 10+ | $70.340 |
| 25+ | $66.850 |
| 50+ | $62.050 |
| 100+ | $57.400 |
| 250+ | $53.220 |
Product Information
Product Overview
MP008409 thermistor/ over temperature monitoring relay offers 2 changeover relay outputs monitoring and protecting equipment against overheating for heavy-duty load, high switching frequency, high operating temperature & insufficient cooling conditions. It offers supply voltage of 220-440 VAC with integrated PTC resistor sensors, offering LED indications for fault, sensor open/short conditions. It's wide operating temperature range and IP40 protected enclosure maintains your safety. With easy DIN rail installation, this product is versatile and reliable for your operational safety requirements.
- Integrated PTC resistor sensors
- Protection against heavy duty load, high switching frequency
- Protection against high operating temperature & insufficient cooling
- LED indications for fault, sensor open/short conditions
- Supply voltage of 220 - 440VAC
Applications
Industrial Process Controls, Motor Drive & Control, Electrical, Safety
Contents
x1 Thermistor relay, 22.5 x 83 x 100.5mm.
Notes
IP20 protection for terminals and IP40 protection for enclosure.
Technical Specifications
440V
-15°C
5A
DPDT
MP Temperature Control Relays
-
60°C
250VAC
DIN Rail
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
