
Need more?
| Quantity | Price |
|---|---|
| 1+ | $79.180 |
| 100+ | $65.140 |
| 250+ | $59.010 |
| 500+ | $56.200 |
| 1000+ | $52.870 |
Product Information
Product Overview
MP008382 is a multifunction digital timer equipped with 8 different functions. It operates on a supply voltage of 24- 240VAC/DC, and has a timing control range of 0.1 seconds to 999 hours. It consumes minimal power, only 4W, and has 1 C/O relay output. It can operate in a wide temperature range of -10°C to +55°C, and has LED indication. The timer comes with a flame retardant UL94-VO enclosure, and can be easily mounted on a DIN rail.
- Built-in 8 functions
- Supply voltage of 24- 240VAC/DC
- Timing control range of 0.1s to 999hrs
- 1 changeover relay output
- LED status indicators
- Working temperature range from -10°C to +55°C
- Power consumption of 0.5W to 4W
Applications
Industrial Automation Control, Factory Automation, Clock & Timing, Safety, Industrial Automation Control
Contents
x1 Digital time delay relay, 18mm × 85mm × 76mm.
Notes
IP 20 for terminals, IP 30 for enclosure.
Technical Specifications
Multifunction
0.1s
MP Digital Time Delay Relays
3
-
8A
DIN Rail
240V
-
No SVHC (07-Nov-2024)
24V
999h
1Ranges
1 Changeover Relay
240V
8A
Screw Terminals
-
Pushbutton
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
