New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Time Delay Relays - Electromechanical
                                                                                                  Print Page

                                                                                                  MP008376

                                                                                                  ELECTRONIC TIMER, 0.1S - 100H, 16A, 240V

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP008376
                                                                                                  MULTICOMP PRO MP008376
                                                                                                  MULTICOMP PRO MP008376
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP008376
                                                                                                  Newark Part No.69AK8637
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  14 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$96.140
                                                                                                  100+$81.030
                                                                                                  250+$74.440
                                                                                                  500+$71.420
                                                                                                  1000+$67.850
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $96.14
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP008376
                                                                                                  Newark Part No.69AK8637
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Contact Voltage VDC24V
                                                                                                  Timer FunctionsMultifunction
                                                                                                  Time Min0.1s
                                                                                                  Time Max100h
                                                                                                  Product Range-
                                                                                                  Contact Configuration1CO
                                                                                                  Contact Current16A
                                                                                                  Relay MountingDIN Rail
                                                                                                  Contact Voltage VAC240V
                                                                                                  Relay TerminalsConnector, Screw
                                                                                                  Nom Input Voltage240V
                                                                                                  Timing AdjustmentScrewdriver Slot
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  MP008376 analog timer is a cutting-edge device designed for precision and functionality. With its multi-function capability, it offers an impressive array of 10 distinct modes, catering to both non-signal and signal-based applications. From intricate tasks to robust operations, this timer is engineered to meet a variety of timing needs. Experience unparalleled control with its wide time range spanning from 0.1 seconds to an extensive 100 hours, allowing you to tailor the timer to your specific requirements. Moreover, its intelligent design ensures low power consumption, contributing to energy efficiency without compromising performance. Upgrade your timekeeping experience with our analog timer, the perfect blend of innovation, versatility, and efficiency.

                                                                                                  • Multi-function timer with 10 different (non signal & signal based) modes
                                                                                                  • Wide voltage range for both AC & DC
                                                                                                  • Wide time range of 0.1s - 100h
                                                                                                  • LED indications for power and relay status
                                                                                                  • Independent settings for both ON Time & OFF Time
                                                                                                  • Low power consumption

                                                                                                  Contents

                                                                                                  x1 Time delay relay.

                                                                                                  Notes

                                                                                                  Degree of protection: IP 20 for terminals, IP 30 for enclosure, IP 40 for Front side.

                                                                                                  Technical Specifications

                                                                                                  Contact Voltage VDC

                                                                                                  24V

                                                                                                  Time Min

                                                                                                  0.1s

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Contact Current

                                                                                                  16A

                                                                                                  Contact Voltage VAC

                                                                                                  240V

                                                                                                  Nom Input Voltage

                                                                                                  240V

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Timer Functions

                                                                                                  Multifunction

                                                                                                  Time Max

                                                                                                  100h

                                                                                                  Contact Configuration

                                                                                                  1CO

                                                                                                  Relay Mounting

                                                                                                  DIN Rail

                                                                                                  Relay Terminals

                                                                                                  Connector, Screw

                                                                                                  Timing Adjustment

                                                                                                  Screwdriver Slot

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.