Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008329
Newark Part No.29AK2305
Product RangeMulticomp Pro Ethernet Cables
Your Part Number
1,346 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 100+ | $1.520 |
| 250+ | $1.410 |
| 500+ | $1.310 |
| 1000+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008329
Newark Part No.29AK2305
Product RangeMulticomp Pro Ethernet Cables
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Jacket ColorBeige
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMulticomp Pro Ethernet Cables
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
Cat6
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
300mm
Product Range
Multicomp Pro Ethernet Cables
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Beige
Cable Length - Imperial
11.8"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
