Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008328Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29AK2304
Product RangeMulticomp Pro Thermocouples
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.070 |
| 5+ | $41.880 |
| 10+ | $39.990 |
| 25+ | $37.860 |
| 50+ | $35.200 |
| 100+ | $33.060 |
| 250+ | $29.870 |
Price for:Each
Minimum: 1
Multiple: 1
$45.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008328Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29AK2304
Product RangeMulticomp Pro Thermocouples
Technical Datasheet
Thermocouple TypeRTD
Measured Temperature Min-200°C
Measured Temperature Max600°C
Sensor Body MaterialPVDF (Polyvinylidene Fluoride)
Lead Length - Imperial78.74"
Lead Length - Metric2000mm
Probe Length - Imperial5.91"
Probe Length - Metric150mm
Probe Diameter - Imperial0.126"
Probe Diameter - Metric3.2mm
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeMulticomp Pro Thermocouples
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
RTD
Measured Temperature Max
600°C
Lead Length - Imperial
78.74"
Probe Length - Imperial
5.91"
Probe Diameter - Imperial
0.126"
Thermocouple Wire Standard
-
Product Range
Multicomp Pro Thermocouples
Measured Temperature Min
-200°C
Sensor Body Material
PVDF (Polyvinylidene Fluoride)
Lead Length - Metric
2000mm
Probe Length - Metric
150mm
Probe Diameter - Metric
3.2mm
Thermocouple Shielding
Shielded
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
