Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008313Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.29AK2289
Product RangeMulticomp Pro Thermocouples
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $129.960 |
| 100+ | $117.870 |
| 250+ | $108.810 |
| 500+ | $100.340 |
| 1000+ | $93.700 |
Price for:Each
Minimum: 1
Multiple: 1
$129.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008313Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.29AK2289
Product RangeMulticomp Pro Thermocouples
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-200°C
Measured Temperature Max1350°C
Sensor Body MaterialMetal
Lead Length - Imperial79"
Lead Length - Metric2000mm
Probe Length - Imperial7.8"
Probe Length - Metric200mm
Probe Diameter - Imperial0.13"
Probe Diameter - Metric3.2mm
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeMulticomp Pro Thermocouples
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
1350°C
Lead Length - Imperial
79"
Probe Length - Imperial
7.8"
Probe Diameter - Imperial
0.13"
Thermocouple Wire Standard
-
Product Range
Multicomp Pro Thermocouples
Measured Temperature Min
-200°C
Sensor Body Material
Metal
Lead Length - Metric
2000mm
Probe Length - Metric
200mm
Probe Diameter - Metric
3.2mm
Thermocouple Shielding
Shielded
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
