Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008242
Newark Part No.73AJ8787
Product RangeMulticomp Pro Round Led
Your Part Number
12,690 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.192 |
| 250+ | $0.147 |
| 500+ | $0.132 |
| 1000+ | $0.120 |
| 5000+ | $0.110 |
Price for:Each
Minimum: 5
Multiple: 5
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008242
Newark Part No.73AJ8787
Product RangeMulticomp Pro Round Led
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If10mA
Forward Voltage1.9V
Wavelength Typ629nm
Luminous Intensity15mcd
Viewing Angle65°
Lens ShapeRound
Product RangeMulticomp Pro Round Led
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
LED Case Size
T-1 (3mm)
Forward Voltage
1.9V
Luminous Intensity
15mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
Through Hole
Forward Current If
10mA
Wavelength Typ
629nm
Viewing Angle
65°
Product Range
Multicomp Pro Round Led
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability