Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008236Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AK2277
Product RangeMulticomp Pro Pan Head Phillips Machine Screws
Your Part Number
275 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.530 |
| 100+ | $6.480 |
| 250+ | $6.090 |
| 500+ | $5.780 |
| 1000+ | $5.540 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$7.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008236Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AK2277
Product RangeMulticomp Pro Pan Head Phillips Machine Screws
Technical Datasheet
Thread Size - MetricM3 x 0.5
Thread Size - Imperial-
Screw Length8mm
Fastener MaterialStainless Steel
Fastener Plating-
Screw Head StylePan Head Phillips
Product RangeMulticomp Pro Pan Head Phillips Machine Screws
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
M3 x 0.5
Screw Length
8mm
Fastener Plating
-
Product Range
Multicomp Pro Pan Head Phillips Machine Screws
Thread Size - Imperial
-
Fastener Material
Stainless Steel
Screw Head Style
Pan Head Phillips
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
