Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008230
Newark Part No.29AK2271
Product RangeMulticomp Pro Hex Female M4 Standoffs
Your Part Number
43 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.280 |
| 25+ | $25.000 |
| 50+ | $23.220 |
| 100+ | $22.460 |
| 250+ | $21.700 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$27.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008230
Newark Part No.29AK2271
Product RangeMulticomp Pro Hex Female M4 Standoffs
Standoff MaterialSteel
Thread Size - MetricM4
Thread Size - Imperial8-32 UNC
Standoff TypeHex Female-Female
Body Length40mm
Overall Length40mm
Overall Length40mm
External Width7mm
Product RangeMulticomp Pro Hex Female M4 Standoffs
SVHCTo Be Advised
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
8-32 UNC
Body Length
40mm
Overall Length
40mm
Product Range
Multicomp Pro Hex Female M4 Standoffs
Thread Size - Metric
M4
Standoff Type
Hex Female-Female
Overall Length
40mm
External Width
7mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate