Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008207Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29AK2248
Product RangeMulticomp Pro Hex Male-Female M3 Standoffs
Your Part Number
102 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.870 |
| 50+ | $17.570 |
| 100+ | $16.500 |
| 250+ | $15.670 |
| 500+ | $14.950 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$18.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008207Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29AK2248
Product RangeMulticomp Pro Hex Male-Female M3 Standoffs
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM3
Thread Size - Imperial4-40 UNC
Standoff TypeHex Male-Female
Body Length7mm
Overall Length13mm
Overall Length13mm
External Width5.5mm
Product RangeMulticomp Pro Hex Male-Female M3 Standoffs
SVHCTo Be Advised
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
4-40 UNC
Body Length
7mm
Overall Length
13mm
Product Range
Multicomp Pro Hex Male-Female M3 Standoffs
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
13mm
External Width
5.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
