Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008203
Newark Part No.29AK2244
Product RangeMulticomp Pro Hex Male-Female M3 Standoffs
Your Part Number
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.280 |
| 50+ | $19.780 |
| 100+ | $18.550 |
| 250+ | $17.600 |
| 500+ | $16.780 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$21.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008203
Newark Part No.29AK2244
Product RangeMulticomp Pro Hex Male-Female M3 Standoffs
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial4-40 UNC
Standoff TypeHex Male-Female
Body Length8.5mm
Overall Length14.5mm
Overall Length14.5mm
External Width5.5mm
Product RangeMulticomp Pro Hex Male-Female M3 Standoffs
SVHCTo Be Advised
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
4-40 UNC
Body Length
8.5mm
Overall Length
14.5mm
Product Range
Multicomp Pro Hex Male-Female M3 Standoffs
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
14.5mm
External Width
5.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
