Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008180Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29AK2221
Product RangeMulticomp Pro Hex Male-Female M2.5 Standoffs
Your Part Number
107 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.840 |
| 50+ | $18.440 |
| 100+ | $17.290 |
| 250+ | $16.400 |
| 500+ | $15.640 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$19.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008180Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.29AK2221
Product RangeMulticomp Pro Hex Male-Female M2.5 Standoffs
Technical Datasheet
Standoff MaterialBrass
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length8mm
Overall Length14mm
Overall Length14mm
External Width4mm
Product RangeMulticomp Pro Hex Male-Female M2.5 Standoffs
SVHCTo Be Advised
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
8mm
Overall Length
14mm
Product Range
Multicomp Pro Hex Male-Female M2.5 Standoffs
Thread Size - Metric
M2.5
Standoff Type
Hex Male-Female
Overall Length
14mm
External Width
4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
