Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008171
Newark Part No.29AK2212
Product RangeMulticomp Pro Hex Male-Female M4 Standoffs
Your Part Number
432 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.790 |
| 50+ | $28.660 |
| 100+ | $26.920 |
| 250+ | $25.560 |
| 500+ | $24.400 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$30.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008171
Newark Part No.29AK2212
Product RangeMulticomp Pro Hex Male-Female M4 Standoffs
Technical Datasheet
Standoff MaterialSteel
Thread Size - MetricM4
Thread Size - Imperial8-32 UNC
Standoff TypeHex Male-Female
Body Length20mm
Overall Length28mm
Overall Length28mm
External Width7mm
Product RangeMulticomp Pro Hex Male-Female M4 Standoffs
SVHCTo Be Advised
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
8-32 UNC
Body Length
20mm
Overall Length
28mm
Product Range
Multicomp Pro Hex Male-Female M4 Standoffs
Thread Size - Metric
M4
Standoff Type
Hex Male-Female
Overall Length
28mm
External Width
7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
