Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008129
Newark Part No.69AJ0511
Product RangeMCP236
Your Part Number
Technical Datasheet
49 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.426 |
| 5+ | $0.426 |
| 10+ | $0.426 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008129
Newark Part No.69AJ0511
Product RangeMCP236
Technical Datasheet
Pitch Spacing5mm
No. of Positions12Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole 45°
Product RangeMCP236
SVHCNo SVHC (17-Jan-2023)
Product Overview
MP008129 is a 12-way wire-to-board terminal block, designed for secure and reliable electrical connections. It supports up to 12 AWG wires and features a right-angle design for efficient PCB mounting. Ideal for industrial and commercial applications.
- Provides multiple connection points for wiring
- Saves space and enhances PCB layout efficiency
- Ensures compatibility with thicker conductors
- Reliable fastening for stable electrical performance
- Built for long-lasting use in demanding environments
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
-
Rated Current
15A
Block Orientation
Through Hole 45°
SVHC
No SVHC (17-Jan-2023)
No. of Positions
12Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
300V
Product Range
MCP236
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate