Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008121Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AK0975
Product RangeMulticomp Pro PE Cap Nut Screw Protectors
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.940 |
| 100+ | $8.270 |
| 250+ | $7.640 |
| 500+ | $7.160 |
| 1000+ | $6.770 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$9.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008121Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AK0975
Product RangeMulticomp Pro PE Cap Nut Screw Protectors
Technical Datasheet
Size (mm)-
Thread Size - Imperial1/4"
Thread Size - MetricM6
Body Length14mm
External Diameter14mm
Fastener MaterialPE (Polyethylene)
Wire Diameter-
Product RangeMulticomp Pro PE Cap Nut Screw Protectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Size (mm)
-
Thread Size - Metric
M6
External Diameter
14mm
Wire Diameter
-
SVHC
No SVHC (25-Jun-2025)
Thread Size - Imperial
1/4"
Body Length
14mm
Fastener Material
PE (Polyethylene)
Product Range
Multicomp Pro PE Cap Nut Screw Protectors
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
