Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008120Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AK0974
Product RangeMulticomp Pro PE Cap Nut Screw Protectors
Your Part Number
127 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.130 |
| 100+ | $12.590 |
| 250+ | $11.640 |
| 500+ | $10.900 |
| 1000+ | $10.310 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$15.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008120Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AK0974
Product RangeMulticomp Pro PE Cap Nut Screw Protectors
Technical Datasheet
Size (mm)-
Thread Size - Imperial#8
Thread Size - MetricM4
Body Length8.5mm
External Diameter8mm
Fastener MaterialPE (Polyethylene)
Wire Diameter-
Product RangeMulticomp Pro PE Cap Nut Screw Protectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Size (mm)
-
Thread Size - Metric
M4
External Diameter
8mm
Wire Diameter
-
SVHC
No SVHC (25-Jun-2025)
Thread Size - Imperial
#8
Body Length
8.5mm
Fastener Material
PE (Polyethylene)
Product Range
Multicomp Pro PE Cap Nut Screw Protectors
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
