Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008054Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AK0908
Product RangeMulticomp Pro Nylon Flat Washers
Your Part Number
588 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
| 100+ | $4.950 |
| 250+ | $4.570 |
| 500+ | $4.280 |
| 1000+ | $4.050 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$5.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008054Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AK0908
Product RangeMulticomp Pro Nylon Flat Washers
Technical Datasheet
Internal Diameter2.6mm
External Diameter5mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM2.5
Product RangeMulticomp Pro Nylon Flat Washers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Internal Diameter
2.6mm
Fastener Material
Nylon (Polyamide)
Product Range
Multicomp Pro Nylon Flat Washers
External Diameter
5mm
Thread Size - Metric
M2.5
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
