New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. Personal Protection & Safety
                                                                                                    4. Hand Protection
                                                                                                    5. Disposable Gloves
                                                                                                    Print Page

                                                                                                    MP008026

                                                                                                    Disposable Glove, PVC (Polyvinylchloride), Acrylonitrile Butadiene, Blue, M

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP008026
                                                                                                    MULTICOMP PRO MP008026
                                                                                                    MULTICOMP PRO MP008026
                                                                                                    MULTICOMP PRO MP008026
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP008026
                                                                                                    Newark Part No.73AJ8784
                                                                                                    Product RangeMulticomp Pro Blue Hybrid Examination Gloves
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 20 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$32.770
                                                                                                    5+$31.340
                                                                                                    10+$29.920
                                                                                                    20+$28.490
                                                                                                    50+$27.070
                                                                                                    Price for:Pack of 100
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $32.77
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP008026
                                                                                                    Newark Part No.73AJ8784
                                                                                                    Product RangeMulticomp Pro Blue Hybrid Examination Gloves
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Safety CategoryCATIII, EN455, EC1935/2004, EN420:2003+A1:2009, EN ISO 374-1:2016 & EN ISO 374-5:2016
                                                                                                    Glove StyleDisposable
                                                                                                    Glove SizeM
                                                                                                    Glove ColourBlue
                                                                                                    Glove MaterialPVC (Polyvinylchloride), Acrylonitrile Butadiene
                                                                                                    Product RangeMulticomp Pro Blue Hybrid Examination Gloves
                                                                                                    Gender-
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    Age GroupAdult

                                                                                                    Product Overview

                                                                                                    Blue hybrid powder-free examination gloves with a smooth finish, made from a blend of polyvinyl chloride and acrylonitrile butadiene. Latex free, reducing the risk of hypersensitivity and allergic reactions. Flexible material for improved feel and fit reducing fatigue during extended wear. Tested in accordance with European standard EN1186 making it suitable for food contact. Powder-free, reducing the risk of dust contamination. Suitable for use in automotive, engineering and manufacturing, food manufacturing and preparation, janitorial, medical, vet and dental sectors.

                                                                                                    • Manufactured in accordance to Personal Protective Equipment by European PPE Regulation (EU) 2016/425
                                                                                                    • Compliant with the Medical Devices Regulation (EU) 2017/745 Class 1
                                                                                                    • Tested to European Standards EN455: Medical Gloves for Single Use parts 1, 2, 3 & 4
                                                                                                    • Product Food Approved to EC1935/2004 (except fatty foods)
                                                                                                    • EU Type Examination carried out by SATRA
                                                                                                    • Tested to European Standards EN420:2003+A1:2006 & EN ISO 374-1:2016 & EN ISO 374-5:2016
                                                                                                    • 100 gloves per dispenser
                                                                                                    • Available in sizes S, M, L and XL
                                                                                                    • Colour: blue

                                                                                                    Technical Specifications

                                                                                                    Safety Category

                                                                                                    CATIII, EN455, EC1935/2004, EN420:2003+A1:2009, EN ISO 374-1:2016 & EN ISO 374-5:2016

                                                                                                    Glove Size

                                                                                                    M

                                                                                                    Glove Material

                                                                                                    PVC (Polyvinylchloride), Acrylonitrile Butadiene

                                                                                                    Gender

                                                                                                    -

                                                                                                    Age Group

                                                                                                    Adult

                                                                                                    Glove Style

                                                                                                    Disposable

                                                                                                    Glove Colour

                                                                                                    Blue

                                                                                                    Product Range

                                                                                                    Multicomp Pro Blue Hybrid Examination Gloves

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.