Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008022Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AK2194
Your Part Number
408 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.209 |
| 10+ | $0.141 |
| 100+ | $0.070 |
| 500+ | $0.043 |
| 1000+ | $0.033 |
| 2500+ | $0.028 |
| 10000+ | $0.027 |
| 25000+ | $0.022 |
Price for:Each
Minimum: 5
Multiple: 5
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008022Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AK2194
Technical Datasheet
Height5mm
External Diameter5.2mm
Spacer MaterialNylon 66 (Polyamide 66)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Height
5mm
Spacer Material
Nylon 66 (Polyamide 66)
SVHC
No SVHC (04-Feb-2026)
External Diameter
5.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
