Print Page
Image is for illustrative purposes only. Please refer to product description.

4,817 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 250+ | $0.795 |
| 500+ | $0.711 |
| 1000+ | $0.643 |
| 5000+ | $0.586 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007998Copy
Newark Part No.29AK2170
Technical Datasheet
LED ColorSuper Yellow
Forward Current If20mA
Forward Voltage2V
Luminous Intensity18mcd
No. of LEDs-
Display Size10mm x 7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Super Yellow
Forward Voltage
2V
No. of LEDs
-
Product Range
-
Forward Current If
20mA
Luminous Intensity
18mcd
Display Size
10mm x 7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
