Print Page
Image is for illustrative purposes only. Please refer to product description.

4,931 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 250+ | $0.795 |
| 500+ | $0.711 |
| 1000+ | $0.643 |
| 5000+ | $0.586 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007994Copy
Newark Part No.29AK2166
Technical Datasheet
LED ColorSuper Red
Forward Current If20mA
Forward Voltage1.9V
Luminous Intensity15mcd
No. of LEDs-
Display Size7mm x 10mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Super Red
Forward Voltage
1.9V
No. of LEDs
-
Product Range
-
Forward Current If
20mA
Luminous Intensity
15mcd
Display Size
7mm x 10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
