Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007930Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK5570
Product RangeMP Cat6 UTP Cables
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $343.540 |
| 10+ | $320.280 |
| 25+ | $309.550 |
| 50+ | $298.810 |
| 100+ | $286.290 |
Price for:Reel of 305
Minimum: 1
Multiple: 1
$343.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007930Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK5570
Product RangeMP Cat6 UTP Cables
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat6a
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColorWhite
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter7.8mm
Product RangeMP Cat6 UTP Cables
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
23AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
LSZH
External Diameter
7.8mm
SVHC
To Be Advised
LAN Category
Cat6a
Conductor Area CSA
-
Reel Length (Metric)
305m
Jacket Color
White
Voltage Rating
-
Conductor Material
Copper
Product Range
MP Cat6 UTP Cables
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
