Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007919
Newark Part No.62AK5559
Product RangeMP OFC LSZH Speaker Cable
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $589.400 |
| 5+ | $571.540 |
| 10+ | $553.680 |
| 25+ | $514.980 |
| 50+ | $488.190 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$589.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007919
Newark Part No.62AK5559
Product RangeMP OFC LSZH Speaker Cable
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors4Conductor
Wire Gauge-
Conductor Area CSA2.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlack
No. of Max Strands x Strand Size50 x 0.25mm
Conductor Material-
Jacket MaterialLSZH
External Diameter10.6mm
Voltage Rating-
Product RangeMP OFC LSZH Speaker Cable
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Black
Conductor Material
-
External Diameter
10.6mm
Product Range
MP OFC LSZH Speaker Cable
No. of Conductors
4Conductor
Conductor Area CSA
2.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
50 x 0.25mm
Jacket Material
LSZH
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate