Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007873Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.60AJ4302
Product RangeMP Powercon Cable Assembly
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.740 |
| 5+ | $76.940 |
| 10+ | $68.620 |
Price for:Each
Minimum: 1
Multiple: 1
$87.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007873Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.60AJ4302
Product RangeMP Powercon Cable Assembly
Technical Datasheet
Connector to ConnectorpowerCON TRUE1 Plug to powerCON TRUE1 Receptacle
Cable Length - Metric500mm
Current Rating16A
Voltage Rating-
Jacket ColorBlack
Product RangeMP Powercon Cable Assembly
Cable Length - Imperial1.64ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
powerCON TRUE1 Plug to powerCON TRUE1 Receptacle
Current Rating
16A
Jacket Color
Black
Cable Length - Imperial
1.64ft
Cable Length - Metric
500mm
Voltage Rating
-
Product Range
MP Powercon Cable Assembly
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
