Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007865Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.60AJ4294
Product RangeMP Microphone Cable Assembly
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.600 |
| 5+ | $79.450 |
| 10+ | $70.850 |
Price for:Each
Minimum: 1
Multiple: 1
$90.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007865Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.60AJ4294
Product RangeMP Microphone Cable Assembly
Technical Datasheet
Connector to ConnectorPower Receptacle to Power Receptacle
Cable Length - Metric2m
Current Rating-
Voltage Rating-
Jacket Color-
Product RangeMP Microphone Cable Assembly
Cable Length - Imperial6.6ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Power Receptacle to Power Receptacle
Current Rating
-
Jacket Color
-
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
-
Product Range
MP Microphone Cable Assembly
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
