Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007830Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60AJ4268
Product RangeMP HD BNC Cable Assembly
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $183.350 |
| 5+ | $158.580 |
| 10+ | $139.490 |
Price for:Each
Minimum: 1
Multiple: 1
$183.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007830Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60AJ4268
Product RangeMP HD BNC Cable Assembly
Technical Datasheet
Cable Length - Imperial65.6ft
Connector to ConnectorHD BNC Plug to HD BNC Plug
Cable Length - Metric20m
Coaxial Cable TypeRG59 Mini
Connector Type AHD BNC Plug
Connector Type BHD BNC Plug
Impedance75ohm
Jacket Color-
Product RangeMP HD BNC Cable Assembly
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
65.6ft
Cable Length - Metric
20m
Connector Type A
HD BNC Plug
Impedance
75ohm
Product Range
MP HD BNC Cable Assembly
Connector to Connector
HD BNC Plug to HD BNC Plug
Coaxial Cable Type
RG59 Mini
Connector Type B
HD BNC Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
