Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007797Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK5526
Product RangeMP OS2 FIBRE Cables
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $178.400 |
| 25+ | $160.540 |
| 50+ | $150.220 |
| 100+ | $146.960 |
| 250+ | $143.100 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$178.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007797Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK5526
Product RangeMP OS2 FIBRE Cables
Technical Datasheet
Fibre TypeOS2 Singlemode
Fibre Diameter-
No. of Fibers8Fibres
External Diameter6mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket Color-
Jacket MaterialLSZH
Product RangeMP OS2 FIBRE Cables
SVHCTo Be Advised
Technical Specifications
Fibre Type
OS2 Singlemode
No. of Fibers
8Fibres
Reel Length (Imperial)
328ft
Jacket Color
-
Product Range
MP OS2 FIBRE Cables
Fibre Diameter
-
External Diameter
6mm
Reel Length (Metric)
100m
Jacket Material
LSZH
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
