Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007796Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62AK5525
Product RangeMP OS2 FIBRE Cables
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $177.660 |
| 10+ | $165.650 |
| 25+ | $155.350 |
| 50+ | $150.200 |
| 100+ | $145.050 |
Price for:Reel of 200
Minimum: 1
Multiple: 1
$177.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007796Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.62AK5525
Product RangeMP OS2 FIBRE Cables
Technical Datasheet
Fibre TypeOS2 Singlemode
Fibre Diameter-
No. of Fibers4Fibres
External Diameter5.2mm
Reel Length (Imperial)656.2ft
Reel Length (Metric)200m
Jacket Color-
Jacket MaterialLSZH
Product RangeMP OS2 FIBRE Cables
SVHCTo Be Advised
Technical Specifications
Fibre Type
OS2 Singlemode
No. of Fibers
4Fibres
Reel Length (Imperial)
656.2ft
Jacket Color
-
Product Range
MP OS2 FIBRE Cables
Fibre Diameter
-
External Diameter
5.2mm
Reel Length (Metric)
200m
Jacket Material
LSZH
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
