Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007729Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66AJ7418
Product RangeMP-ELED TRIAC Premium
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.580 |
| 5+ | $98.080 |
| 10+ | $95.280 |
| 25+ | $91.040 |
| 50+ | $85.230 |
| 100+ | $79.580 |
| 250+ | $74.510 |
Price for:Each
Minimum: 1
Multiple: 1
$103.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007729Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66AJ7418
Product RangeMP-ELED TRIAC Premium
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max90W
Output Voltage Max24VDC
Output Current3.75A
LED Driver ModeConstant Voltage
Input Voltage Min200V
Input Voltage Max240V
Product RangeMP-ELED TRIAC Premium
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
240V
SVHC
To Be Advised
Output Power Max
90W
Output Current
3.75A
Input Voltage Min
200V
Product Range
MP-ELED TRIAC Premium
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
