Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP007530Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 69AJ9752 |
| Product Range | Multicomp Pro Repair Mats |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $88.000 |
| 5+ | $83.140 |
| 10+ | $80.660 |
| 25+ | $76.920 |
| 50+ | $71.800 |
| 100+ | $66.800 |
| 250+ | $62.340 |
Price for:Each
Minimum: 1
Multiple: 1
$88.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP007530Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 69AJ9752 |
| Product Range | Multicomp Pro Repair Mats |
| Technical Datasheet | |
| Mat Type | Bench |
| Mat Colour | Black |
| Mat Material | Silicone |
| Accessory Type | ESD safe silicone soldering repair mat |
| Ground Terminal Type | No Grounding Hardware Included |
| For Use With | - |
| Width - Imperial | 11.61" |
| Length - Imperial | 17.52" |
| Width - Metric | 295mm |
| Length - Metric | 445mm |
| Product Range | Multicomp Pro Repair Mats |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
These Multicomp Pro ESD safe silicone soldering repair mats comes with a variety of useful pockets ideal for holding screws pins and other items. The pockets have an incline allowing for easy access. Holes at either side of the mat are useful for holding tools such as screwdrivers, tweezers etc. Optional magnets can be fitted underneath to further secure metal parts.
- Pockets are inclined allowing for easy access
- Holes at either side of the mat are useful for holding tools such as screwdrivers, tweezers etc.
- Non-slip surface
- Heat resistant up to 100°C
- Dimensions: 445 x 295mm
Technical Specifications
| Mat Type | Bench |
|---|---|
| Mat Material | Silicone |
| Ground Terminal Type | No Grounding Hardware Included |
| Width - Imperial | 11.61" |
| Width - Metric | 295mm |
| Product Range | Multicomp Pro Repair Mats |
| SVHC | To Be Advised |
| Mat Colour | Black |
|---|---|
| Accessory Type | ESD safe silicone soldering repair mat |
| For Use With | - |
| Length - Imperial | 17.52" |
| Length - Metric | 445mm |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
