Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007510Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95AJ6720
Your Part Number
19,870 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.144 |
| 10+ | $0.136 |
| 25+ | $0.122 |
| 50+ | $0.113 |
| 100+ | $0.102 |
| 250+ | $0.092 |
| 500+ | $0.082 |
| 1000+ | $0.075 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007510Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95AJ6720
Technical Datasheet
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Overall Length19.1mm
Outer Diameter5.5mm
Inner Diameter-
Spacer TypeHex
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Outer Diameter
5.5mm
Spacer Type
Hex
SVHC
No SVHC (04-Feb-2026)
Overall Length
19.1mm
Inner Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
