Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP007506Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 95AJ6716 |
| Your Part Number | |
| Technical Datasheet |
317 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.249 |
| 10+ | $0.235 |
| 25+ | $0.212 |
| 50+ | $0.197 |
| 100+ | $0.180 |
| 250+ | $0.163 |
| 500+ | $0.148 |
| 1000+ | $0.136 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP007506Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 95AJ6716 |
| Technical Datasheet | |
| PCB Support Type | Lock-In Support With Adhesive Base |
| PCB Support Material | Nylon 6.6 (Polyamide 6.6) |
| Height | 4.6mm |
| External Width | 7mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| PCB Support Type | Lock-In Support With Adhesive Base |
|---|---|
| Height | 4.6mm |
| Product Range | - |
| PCB Support Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| External Width | 7mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
