Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007467
Newark Part No.54AJ2839
Product RangeMulticomp Pro Test Leads
Your Part Number
44 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $42.890 |
| 10+ | $32.340 |
| 25+ | $25.060 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$42.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007467
Newark Part No.54AJ2839
Product RangeMulticomp Pro Test Leads
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BPin Terminal
Voltage Rating30V
Current Rating6A
Insulator ColourBlack, Blue, Green, Red, Yellow, White
Lead Length - Metric300mm
Lead Length - Imperial11.81"
No. of Test Leads12
Product RangeMulticomp Pro Test Leads
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Pack of 12 test lead set
- Alligator clip to 2.54mm pigtail pin, 260mm
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
30V
Insulator Colour
Black, Blue, Green, Red, Yellow, White
Lead Length - Imperial
11.81"
Product Range
Multicomp Pro Test Leads
Test Connector Type B
Pin Terminal
Current Rating
6A
Lead Length - Metric
300mm
No. of Test Leads
12
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
