Print Page
Image is for illustrative purposes only. Please refer to product description.

1,461 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 100+ | $1.920 |
| 250+ | $1.740 |
| 500+ | $1.610 |
| 1000+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007421Copy
Newark Part No.45AJ6215
Technical Datasheet
Sensor Output Type-
Humidity Range20% to 90% Relative Humidity
Supply Voltage Min-
Supply Voltage Max1V
Sensing Accuracy3%
Sensor MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Sensing Accuracy
3%
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Humidity Range
20% to 90% Relative Humidity
Supply Voltage Max
1V
Sensor Mounting
Through Hole
Operating Temperature Max
60°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
