Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007420Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.45AJ6214
Your Part Number
225 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 100+ | $1.430 |
| 250+ | $1.290 |
| 500+ | $1.200 |
| 1000+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007420Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.45AJ6214
Technical Datasheet
Sensor Output Type-
Humidity Range20% to 90% Relative Humidity
Supply Voltage Min-
Supply Voltage Max1V
Sensing Accuracy5%
Sensor MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Sensing Accuracy
5%
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Humidity Range
20% to 90% Relative Humidity
Supply Voltage Max
1V
Sensor Mounting
Through Hole
Operating Temperature Max
60°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
