Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007331
Newark Part No.66AJ7398
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007331
Newark Part No.66AJ7398
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColorBlack
External Height - Imperial4.2"
External Height - Metric107mm
External Width - Imperial16.2"
External Width - Metric447mm
External Depth - Imperial17.6"
External Depth - Metric412mm
Product Range-
SVHCTo Be Advised
Product Overview
Plastic Case with 2 Egg Foams, Black, 447mm x 412mm x 107mm
- Soft lines and an innovative design
- Durable and reliable polypropylene case
- Designed to protect and transport your items
- Wide possibility of internal customization (with foams)
- Injection Molding
- Weight: 1 Kg
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
4.2"
External Width - Imperial
16.2"
External Depth - Imperial
17.6"
Product Range
-
Case Color
Black
External Height - Metric
107mm
External Width - Metric
447mm
External Depth - Metric
412mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate