Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007322Copy
Newark Part No.66AJ7389
Product RangeStorage Box
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.670 |
| 5+ | $18.830 |
| 20+ | $17.910 |
Price for:Each
Minimum: 1
Multiple: 1
$19.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007322Copy
Newark Part No.66AJ7389
Product RangeStorage Box
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColorRed
External Height - Imperial4.48"
External Height - Metric114mm
External Width - Imperial17.63"
External Width - Metric448mm
External Depth - Imperial14.33"
External Depth - Metric364mm
Product RangeStorage Box
SVHCNo SVHC (27-Jun-2024)
Product Overview
Plastic Case, Red, 448mm x 364mm x 114mm
- Soft lines and an innovative design
- Durable and reliable polypropylene case
- Designed to protect and transport your items
- Wide possibility of internal customization (with foams)
- Available in blue, red and black colors
- Injection Molding
- Weight: 1 Kg
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
4.48"
External Width - Imperial
17.63"
External Depth - Imperial
14.33"
Product Range
Storage Box
Case Color
Red
External Height - Metric
114mm
External Width - Metric
448mm
External Depth - Metric
364mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
