Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007318
Newark Part No.66AJ7385
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.620 |
| 5+ | $19.760 |
| 20+ | $18.820 |
Price for:Each
Minimum: 1
Multiple: 1
$20.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007318
Newark Part No.66AJ7385
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColorBlue
External Height - Imperial4.48"
External Height - Metric114mm
External Width - Imperial17.63"
External Width - Metric448mm
External Depth - Imperial14.33"
External Depth - Metric364mm
Product Range-
SVHCTo Be Advised
Product Overview
Plastic Case, Blue, 448mm x 364mm x 114mm
- Soft lines and an innovative design
- Durable and reliable polypropylene case
- Designed to protect and transport your items
- Wide possibility of internal customization (with foams)
- Available in blue, red and black colors
- Injection Molding
- Weight: 1 Kg
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
4.48"
External Width - Imperial
17.63"
External Depth - Imperial
14.33"
Product Range
-
Case Color
Blue
External Height - Metric
114mm
External Width - Metric
448mm
External Depth - Metric
364mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate