Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007244Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.60AJ4144
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $168.620 |
| 10+ | $157.220 |
| 25+ | $147.440 |
| 50+ | $142.560 |
| 100+ | $137.670 |
Price for:Each
Minimum: 1
Multiple: 1
$168.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007244Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.60AJ4144
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialAluminium Alloy
External Height - Metric180mm
External Width - Metric200mm
External Depth - Metric230mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial7.09"
External Width - Imperial7.87"
External Depth - Imperial9.06"
Product Range-
SVHCTo Be Advised
ConfigurableNo
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
180mm
External Depth - Metric
230mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
-
Configurable
No
Enclosure Material
Aluminium Alloy
External Width - Metric
200mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
7.09"
External Depth - Imperial
9.06"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
