Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP007172Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 60AJ4072 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $161.810 |
| 10+ | $150.310 |
| 25+ | $140.460 |
| 50+ | $135.530 |
| 100+ | $130.600 |
Price for:Each
Minimum: 1
Multiple: 1
$161.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP007172Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 60AJ4072 |
| Technical Datasheet | |
| Enclosure Type | Junction Box |
| Enclosure Material | Polyester (PET), Glass Fibre Reinforced |
| External Height - Metric | 120mm |
| External Width - Metric | 250mm |
| External Depth - Metric | 400mm |
| IP Rating | IP66 |
| IP Rating | IP66 |
| Body Color | Black |
| NEMA Rating | - |
| External Height - Imperial | 4.72" |
| External Width - Imperial | 9.84" |
| External Depth - Imperial | 15.75" |
| Product Range | - |
| SVHC | To Be Advised |
| Configurable | No |
Technical Specifications
| Enclosure Type | Junction Box |
|---|---|
| External Height - Metric | 120mm |
| External Depth - Metric | 400mm |
| IP Rating | IP66 |
| NEMA Rating | - |
| External Width - Imperial | 9.84" |
| Product Range | - |
| Configurable | No |
| Enclosure Material | Polyester (PET), Glass Fibre Reinforced |
|---|---|
| External Width - Metric | 250mm |
| IP Rating | IP66 |
| Body Color | Black |
| External Height - Imperial | 4.72" |
| External Depth - Imperial | 15.75" |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
