Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007159
Newark Part No.60AJ4059
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.630 |
| 50+ | $26.280 |
| 100+ | $24.350 |
| 250+ | $22.850 |
| 500+ | $21.560 |
Price for:Each
Minimum: 1
Multiple: 1
$28.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007159
Newark Part No.60AJ4059
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric55mm
External Width - Metric75mm
External Depth - Metric110mm
IP RatingIP66
IP RatingIP66
Body ColorBlack
NEMA Rating-
External Height - Imperial2.17"
External Width - Imperial2.95"
External Depth - Imperial4.13"
Product Range-
ConfigurableNo
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
55mm
External Depth - Metric
110mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
-
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
75mm
IP Rating
IP66
Body Color
Black
External Height - Imperial
2.17"
External Depth - Imperial
4.13"
Configurable
No
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate