Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007095Copy
Newark Part No.
Full Reel30AJ5630
Re-Reel62AJ8845
Cut Tape62AJ8845
Your Part Number
11,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.165 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.165 |
| 250+ | $0.127 |
| 500+ | $0.114 |
| 1000+ | $0.104 |
| 5000+ | $0.095 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.104 |
| 5000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007095Copy
Newark Part No.
Full Reel30AJ5630
Re-Reel62AJ8845
Cut Tape62AJ8845
Technical Datasheet
LED ColorGreen, Orange
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColorO 20mA, G 20mA
Luminous Intensity / ColorO 170mcd, G 1.1cd
Forward Voltage / ColorO 2.2V, G 3.3V
Wavelength / ColourO 613nm, G 530nm
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Color
Green, Orange
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Color
O 170mcd, G 1.1cd
Wavelength / Colour
O 613nm, G 530nm
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
O 20mA, G 20mA
Forward Voltage / Color
O 2.2V, G 3.3V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for MP007095
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
